Add To Favorites
Product Overview
Digi-Key Part Number BD9703CP-V5E2CT-ND
Quantity Available 663
Can ship immediately
Manufacturer

Manufacturer Part Number

BD9703CP-V5E2

Description IC REG BUCK ADJ 1.5A TO220
Expanded Description Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A TO-220-5 Formed Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD9701-03 Series
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 32V
Current - Output 1.5A
Frequency - Switching 300kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-220-5 Formed Leads
Supplier Device Package TO220CP-V5
 
Additional Resources
Standard Package ? 1
Other Names BD9703CP-V5E2CT

02:03:57 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 3.84
10 3.42500 34.25
25 3.08240 77.06
100 2.80830 280.83
250 2.53432 633.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9703CP-V5E2TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.20780
Send Feedback