Add To Favorites
Product Overview
Digi-Key Part Number BD9420F-GE2CT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BD9420F-GE2

Description IC WHITE LED DRIVER SOP28
Expanded Description LED Driver IC 6 Output DC DC Controller Step-Down (Buck) Analog Dimming 28-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD9420F
Design Resources Development Tool Selector
Online Catalog DC DC Controller
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 6
Voltage - Supply (Min) 9V
Voltage - Supply (Max) 35V
Voltage - Output -
Current - Output / Channel -
Frequency 150kHz
Dimming Analog
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOP
 
Additional Resources
Standard Package ? 1
Other Names BD9420F-GE2CT

22:51:18 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 2.79
10 2.51600 25.16
25 2.24680 56.17
100 2.02200 202.20
250 1.79736 449.34
500 1.57270 786.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9420F-GE2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.26513
  • Digi-Reel® ? : BD9420F-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback