Add To Favorites
Product Overview
Digi-Key Part Number BD9206EFV-E2CT-ND
Quantity Available 12,019
Can ship immediately
Manufacturer

Manufacturer Part Number

BD9206EFV-E2

Description IC LED DRVR LIN DIM 20MA 20TSSOP
Expanded Description LED Driver IC 6 Output Linear PWM Dimming 20mA 20-HTSSOP-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD9206EFV
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) -
Number of Outputs 6
Voltage - Supply (Min) 8V
Voltage - Supply (Max) 30V
Voltage - Output 5V
Current - Output / Channel 20mA
Frequency -
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-HTSSOP-B
 
Additional Resources
Standard Package ? 1
Other Names BD9206EFV-E2CT

03:26:41 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.60000 6.60
10 5.89700 58.97
25 5.30720 132.68
100 4.83530 483.53
250 4.36360 1,090.90
500 3.91544 1,957.72
1,000 3.30218 3,302.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9206EFV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 3.04570
  • Digi-Reel® ? : BD9206EFV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,019 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback