Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BD91411GW-E2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BD91411GW-E2

Description IC SWITCH USB2.0 OVP UCSP75M3
Expanded Description Portable Equipment PMIC UCSP75M3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD91411GW
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Applications Portable Equipment
Current - Supply -
Voltage - Supply 3.8 V ~ 28 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 49-VFBGA
Supplier Device Package UCSP75M3
 
Additional Resources
Standard Package ? 1
Other Names BD91411GW-E2CT

03:59:18 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.14000 6.14
10 5.48500 54.85
25 4.93640 123.41
100 4.49750 449.75
250 4.05872 1,014.68
500 3.64188 1,820.94
1,000 3.07146 3,071.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD91411GW-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.83290
  • Digi-Reel® ? : BD91411GW-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback