Add To Favorites
Product Overview
Digi-Key Part Number BD8961NV-E2CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD8961NV-E2

Description IC REG BUCK 3.3V 2A SYNC 8SON
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-VDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets BD8961NV
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -25°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package SON008V5060
 
Additional Resources
Standard Package ? 1
Other Names BD8961NV-E2CT

04:34:27 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.01000 4.01
10 3.57900 35.79
25 3.22120 80.53
100 2.93500 293.50
250 2.64864 662.16
500 2.37662 1,188.31
1,000 2.00438 2,004.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD8961NV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.84870
  • Digi-Reel® ? : BD8961NV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback