Add To Favorites
Product Overview
Digi-Key Part Number BD88220GUL-E2CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD88220GUL-E2

Description IC HDPH AMP 2.4V 2MA 80MW 50VCSP
Expanded Description Amplifier IC 2-Channel (Stereo) Class AB VCSP50L2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD88200, 210, 215, 220GUL
Design Resources Development Tool Selector
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 80mW x 2 @ 16 Ohm
Voltage - Supply 2.4 V ~ 5.5 V
Features Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package VCSP50L2
Package / Case 14-UFBGA, WLCSP
 
Additional Resources
Standard Package ? 1
Other Names BD88220GUL-E2CT

11:57:47 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 1.94
10 1.75200 17.52
25 1.56440 39.11
100 1.40790 140.79
250 1.25148 312.87
500 1.09502 547.51
1,000 0.90731 907.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD88220GUL-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.82013
  • Digi-Reel® ? : BD88220GUL-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback