Add To Favorites
Product Overview
Digi-Key Part Number BD8255MUV-ME2CT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BD8255MUV-ME2

Description IC MOTOR DRIVER 6CH 48VQFN
Expanded Description Motor Driver Power MOSFET SPI, Parallel VQFN48SV7070
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets BD8255MUV-M
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (13)
Interface SPI, Parallel
Technology Power MOSFET
Step Resolution -
Applications Media Player
Current - Output -
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package VQFN48SV7070
 
Additional Resources
Standard Package ? 1
Other Names BD8255MUV-ME2CT

02:01:38 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.12000 6.12
10 5.46500 54.65
25 4.91880 122.97
100 4.48170 448.17
250 4.04444 1,011.11
500 3.62906 1,814.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD8255MUV-ME2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 2.97150
  • Digi-Reel® ? : BD8255MUV-ME2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback