Add To Favorites
Product Overview
Digi-Key Part Number BD8203EFV-E2CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD8203EFV-E2

Description IC MOTOR DRIVER 40HTSSOP
Expanded Description Motor Driver Parallel 40-HTSSOP-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets BD8203EFV
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (10)
Interface Parallel
Technology -
Step Resolution -
Applications Media Player
Current - Output -
Voltage - Supply 7.5 V ~ 14 V
Voltage - Load 7.5 V ~ 14 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 40-VSSOP (0.213", 5.40mm Width) Exposed Pad
Supplier Device Package 40-HTSSOP-B
 
Additional Resources
Standard Package ? 1
Other Names BD8203EFV-E2CT

07:42:05 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.26000 4.26
10 3.80500 38.05
25 3.42400 85.60
100 3.11980 311.98
250 2.81540 703.85
500 2.52624 1,263.12
1,000 2.13056 2,130.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD8203EFV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.96508
  • Digi-Reel® ? : BD8203EFV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback