Add To Favorites
Product Overview
Digi-Key Part Number BD8166EFV-E2CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD8166EFV-E2

Description IC PWR SUPPLY MULTI-CH 40-HTSSOP
Expanded Description TFT-LCD Monitors PMIC 40-HTSSOP-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BD8166EFV
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications TFT-LCD Monitors
Current - Supply -
Voltage - Supply 6 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VSSOP (0.213", 5.40mm Width)
Supplier Device Package 40-HTSSOP-B
 
Additional Resources
Standard Package ? 1
Other Names BD8166EFV-E2CT

02:51:16 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.86000 6.86
10 6.12900 61.29
25 5.51560 137.89
100 5.02540 502.54
250 4.53508 1,133.77
500 4.06932 2,034.66
1,000 3.43196 3,431.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD8166EFV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 3.16540
  • Digi-Reel® ? : BD8166EFV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback