Add To Favorites
Product Overview
Digi-Key Part Number BD8165MUV-E2CT-ND
Quantity Available 1,498
Can ship immediately
Manufacturer

Manufacturer Part Number

BD8165MUV-E2

Description IC MULTI-CHANNEL PS 48VQFN
Expanded Description TFT-LCD Monitors PMIC VQFN048V7070
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets BD8165MUV
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications TFT-LCD Monitors
Current - Supply -
Voltage - Supply 4.2 V ~ 14 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package VQFN048V7070
 
Additional Resources
Standard Package ? 1
Other Names BD8165MUV-E2CT

12:45:43 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.26000 6.26
10 5.58800 55.88
25 5.02880 125.72
100 4.58200 458.20
250 4.13492 1,033.73
500 3.71026 1,855.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD8165MUV-E2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 3.03800
  • Digi-Reel® ? : BD8165MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,498 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback