Add To Favorites
Product Overview
Digi-Key Part Number BD8143MUV-E2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BD8143MUV-E2

Description IC GAMMA CORRECTION 32VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD8143MUV
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TFT-LCD Voltage Regulator
Applications Video
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package VQFN032V5050
 
Additional Resources
Standard Package ? 1
Other Names BD8143MUV-E2CT

12:55:35 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.28000 5.28
10 4.71900 47.19
25 4.24680 106.17
100 3.86930 386.93
250 3.49184 872.96
500 3.13322 1,566.61
1,000 2.64247 2,642.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD8143MUV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.43722
  • Digi-Reel® ? : BD8143MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback