Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number BD7800FP-E2CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD7800FP-E2

Description IC REG 5A LDO VOLT
Expanded Description Linear Voltage Regulator IC Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Product Training Modules Standard LDO Regulator ICs
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series *
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names BD7800FP-E2CT

16:01:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 1.65
10 1.49400 14.94
25 1.33400 33.35
100 1.20050 120.05
250 1.06708 266.77
500 0.93370 466.85
1,000 0.77363 773.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD7800FP-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.69930
  • Digi-Reel® ? : BD7800FP-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback