Add To Favorites
Product Overview
Digi-Key Part Number BD7602GUL-E2CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD7602GUL-E2

Description IC PWR MGMT NFC LSI 50VCSP
Expanded Description - LDO, NFC Voltage Regulator IC 2 Output 9-VCSP50L1C (1.6x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BD7602GUL
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LDO, NFC
Voltage - Input 2.7 V ~ 5.5 V
Number of Outputs 2
Voltage - Output 3V, 2.8 V ~ 3.3 V
Operating Temperature -35°C ~ 85°C
Mounting Type Surface Mount
Package / Case 9-UFBGA, CSPBGA
Supplier Device Package 9-VCSP50L1C (1.6x1.6)
 
Additional Resources
Standard Package ? 1
Other Names BD7602GUL-E2CT

10:26:55 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.87800 8.78
25 0.79320 19.83
100 0.69400 69.40
250 0.60900 152.25
500 0.53818 269.09
1,000 0.42488 424.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD7602GUL-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.38500
  • Digi-Reel® ? : BD7602GUL-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback