Add To Favorites
Product Overview
Digi-Key Part Number BD7542SF-E2CT-ND
Quantity Available 4,880
Can ship immediately
Manufacturer

Manufacturer Part Number

BD7542SF-E2

Description IC OPAMP GP 600KHZ RRO 8SOP
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD7561-62, BD7541-42 Series
Design Resources Development Tool Selector
Featured Product CMOS Operational Amplifier
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.6 V/µs
Gain Bandwidth Product 600kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 400µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 5 V ~ 14.5 V, ±2.5 V ~ 7.25 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names BD7542SF-E2CT

09:57:33 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 1.55
10 1.37300 13.73
25 1.24000 31.00
100 1.08510 108.51
250 0.95224 238.06
500 0.84152 420.76
1,000 0.66435 664.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD7542SF-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.60200
  • Digi-Reel® ? : BD7542SF-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback