Add To Favorites
Product Overview
Digi-Key Part Number BD71L4LHFV-1GTRCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD71L4LHFV-1GTR

Description IC DETECTOR OVER VOLT 5HVSOF
Expanded Description Battery Battery Protection IC Lithium-Ion HVSOF5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD71L4L-1
Online Catalog Battery Protection
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Protection
Battery Chemistry Lithium-Ion
Number of Cells -
Fault Protection Over Voltage
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-665
Supplier Device Package HVSOF5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD71L4LHFV-1GTRCT

00:53:15 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.50500 5.05
25 0.44160 11.04
100 0.37850 37.85
250 0.32808 82.02
500 0.27760 138.80
1,000 0.21451 214.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD71L4LHFV-1GTRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.18988
  • Digi-Reel® ? : BD71L4LHFV-1GTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback