Add To Favorites
Product Overview
Digi-Key Part Number BD6994FV-GE2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BD6994FV-GE2

Description IC BLDC MOTOR DRVR PAR 16SSOP
Expanded Description Motor Driver Bi-CMOS Parallel 16-SSOPB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD6994FV
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Bi-CMOS
Step Resolution -
Applications Fan Motor Driver
Current - Output 1.2A
Voltage - Supply 4.5 V ~ 17 V
Voltage - Load 4.5 V ~ 17 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD6994FV-GE2CT

01:15:21 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.85100 8.51
25 0.75360 18.84
100 0.65630 65.63
250 0.57124 142.81
500 0.48616 243.08
1,000 0.38893 388.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6994FV-GE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.34220
Send Feedback