Add To Favorites
Product Overview
Digi-Key Part Number BD6981FVM-GTRCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD6981FVM-GTR

Description IC FAN MOTOR DVR 8MSOP
Expanded Description Motor Driver Power MOSFET Parallel 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD6981FVM
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications Fan Motor Driver
Current - Output 800mA
Voltage - Supply 2.8 V ~ 16 V
Voltage - Load 2.8 V ~ 16 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD6981FVM-GTRCT

00:25:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.78400 7.84
25 0.69440 17.36
100 0.60490 60.49
250 0.52648 131.62
500 0.44806 224.03
1,000 0.35845 358.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6981FVM-GTRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.31538
  • Digi-Reel® ? : BD6981FVM-GTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback