Add To Favorites
Product Overview
Digi-Key Part Number BD6974FV-E2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BD6974FV-E2

Description IC FAN MOTOR DVR 16SSOP
Expanded Description Motor Driver Power MOSFET PWM 16-SSOPB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD6974FV
Online Catalog Controllers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Speed
Output Configuration Pre-Driver - Half Bridge (2)
Interface PWM
Technology Power MOSFET
Step Resolution -
Applications Fan Controller
Current - Output -
Voltage - Supply 4.3 V ~ 17 V
Voltage - Load -
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPB
 
Additional Resources
Standard Package ? 1
Other Names BD6974FV-E2CT

18:59:47 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.44200 14.42
25 1.28760 32.19
100 1.15880 115.88
250 1.03000 257.50
500 0.90126 450.63
1,000 0.74675 746.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6974FV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.67500
  • Digi-Reel® ? : BD6974FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback