Add To Favorites
Product Overview
Digi-Key Part Number BD6966NUX-GE2CT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD6966NUX-GE2

Description IC PWM FAN MOTOR DVR 10VSON
Expanded Description Motor Driver Power MOSFET PWM VSON010X3030
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface PWM
Technology Power MOSFET
Step Resolution -
Applications Fan Motor Driver
Current - Output 1A
Voltage - Supply 1.8 V ~ 5.5 V
Voltage - Load 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-UFDFN Exposed Pad
Supplier Device Package VSON010X3030
 
Additional Resources
Standard Package ? 1
Other Names BD6966NUX-GE2CT

14:32:03 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 1.20
10 1.06200 10.62
25 0.95880 23.97
100 0.83910 83.91
250 0.73632 184.08
500 0.65072 325.36
1,000 0.51372 513.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6966NUX-GE2TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.46550
  • Digi-Reel® ? : BD6966NUX-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback