Add To Favorites
Product Overview
Digi-Key Part Number BD6965NUX-TRCT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD6965NUX-TR

Description IC PWM FAN MOTOR DVR 8VSON
Expanded Description Motor Driver Power MOSFET PWM VSON008X2030
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface PWM
Technology Power MOSFET
Step Resolution -
Applications Fan Motor Driver
Current - Output 800mA
Voltage - Supply 2 V ~ 5.5 V
Voltage - Load 2 V ~ 5.5 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package VSON008X2030
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD6965NUX-TRCT

17:33:40 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 1.17
10 1.03800 10.38
25 0.93720 23.43
100 0.82010 82.01
250 0.71972 179.93
500 0.63602 318.01
1,000 0.50213 502.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6965NUX-TRTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.45500
  • Digi-Reel® ? : BD6965NUX-TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback