Add To Favorites
Product Overview
Digi-Key Part Number BD6964FVM-GTRCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD6964FVM-GTR

Description IC PWM FAN MOTOR DVR 8MSOP
Expanded Description Motor Driver Power MOSFET PWM 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD6964FVM
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface PWM
Technology Power MOSFET
Step Resolution -
Applications Fan Motor Driver
Current - Output 800mA
Voltage - Supply 3.3 V ~ 14 V
Voltage - Load 3.3 V ~ 14 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD6964FVM-GTRCT

11:35:13 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.42100 14.21
25 1.28320 32.08
100 1.12300 112.30
250 0.98544 246.36
500 0.87086 435.43
1,000 0.68753 687.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6964FVM-GTRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.62300
  • Digi-Reel® ? : BD6964FVM-GTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback