Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number BD6920FP-E2CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD6920FP-E2

Description IC MOTOR DRIVER PAR
Expanded Description Motor Driver Bipolar Parallel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Bipolar
Step Resolution -
Applications Media Player
Current - Output 1A
Voltage - Supply 6.5 V ~ 34 V
Voltage - Load 6.5 V ~ 34 V
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type -
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names BD6920FP-E2CT

11:59:10 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.93000 6.93
10 6.23400 62.34
25 5.68000 142.00
100 5.12580 512.58
250 4.71020 1,177.55
500 4.29458 2,147.29
1,000 3.74045 3,740.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6920FP-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 3.49700
  • Digi-Reel® ? : BD6920FP-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback