Add To Favorites
Product Overview
Digi-Key Part Number BD6736FV-E2CT-ND
Quantity Available 2,496
Can ship immediately
Manufacturer

Manufacturer Part Number

BD6736FV-E2

Description IC MOTOR DVR STEP 2-PH 20SSOP
Expanded Description Motor Driver DMOS Parallel 20-SSOP-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD673(5,6)FV
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology DMOS
Step Resolution -
Applications Camera
Current - Output 1A
Voltage - Supply 2 V ~ 9 V
Voltage - Load 2 V ~ 9 V
Operating Temperature -30°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP-B
 
Additional Resources
Standard Package ? 1
Other Names BD6736FV-E2CT

09:51:34 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 2.16
10 1.95400 19.54
25 1.74440 43.61
100 1.57010 157.01
250 1.39568 348.92
500 1.22120 610.60
1,000 1.01185 1,011.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6736FV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.91462
  • Digi-Reel® ? : BD6736FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback