Add To Favorites
Product Overview
Digi-Key Part Number BD65499MUV-E2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BD65499MUV-E2

Description IC LENS DVR 1-2CH 28VQFN
Expanded Description Motor Driver DMOS Parallel VQFN024V4040
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD65499MUV
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology DMOS
Step Resolution -
Applications Camera
Current - Output 500mA
Voltage - Supply 2.7 V ~ 3.6 V
Voltage - Load 4 V ~ 27 V
Operating Temperature -30°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package VQFN024V4040
 
Additional Resources
Standard Package ? 1
Other Names BD65499MUV-E2CT

13:36:04 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.12000 4.12
10 3.67600 36.76
25 3.30840 82.71
100 3.01420 301.42
250 2.72012 680.03
500 2.44074 1,220.37
1,000 2.05846 2,058.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD65499MUV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.89858
  • Digi-Reel® ? : BD65499MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback