Add To Favorites
Product Overview
Digi-Key Part Number BD6524HFVCT-ND
Quantity Available 3,220
Can ship immediately
Manufacturer

Manufacturer Part Number

BD6524HFV-TR

Description IC PWR MANAGEMENT SWITCH HVSOF6
Expanded Description Portable Equipment PMIC 6-HVSOF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BD6524HFV
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Portable Equipment
Current - Supply 50µA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -25°C ~ 75°C
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package 6-HVSOF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD6524HFVCT

17:28:38 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.88100 8.81
25 0.79600 19.90
100 0.69650 69.65
250 0.61120 152.80
500 0.54014 270.07
1,000 0.42642 426.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6524HFVTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.38640
  • Digi-Reel® ? : BD6524HFVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,220 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback