Add To Favorites
Product Overview
Digi-Key Part Number BD63821EFV-E2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BD63821EFV-E2

Description IC MOTOR DVR W/BRUSHES 28HTSSOP
Expanded Description Motor Driver DMOS Parallel 28-HTSSOP-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets BD63821EFV, BD63823EFV
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology DMOS
Step Resolution 1, 1/2
Applications Printer
Current - Output 1A
Voltage - Supply 19 V ~ 28 V
Voltage - Load 19 V ~ 28 V
Operating Temperature -25°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP-B
 
Additional Resources
Standard Package ? 1
Other Names BD63821EFV-E2CT

17:32:05 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 3.35
10 2.98700 29.87
25 2.68840 67.21
100 2.44930 244.93
250 2.21040 552.60
500 1.98336 991.68
1,000 1.67272 1,672.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD63821EFV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.54280
  • Digi-Reel® ? : BD63821EFV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback