Add To Favorites
Product Overview
Digi-Key Part Number BD63801EFV-E2CT-ND
Quantity Available 3,652
Can ship immediately
Manufacturer

Manufacturer Part Number

BD63801EFV-E2

Description IC MOTOR DRIVER PAR 24HTSSOP
Expanded Description Bipolar Motor Driver DMOS Parallel 24-HTSSOP-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD63801EFV
Product Training Modules Stepper Motor Driver Solutions
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology DMOS
Step Resolution 1, 1/2
Applications General Purpose
Current - Output 500mA
Voltage - Supply 19 V ~ 28 V
Voltage - Load 19 V ~ 28 V
Operating Temperature -25°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 24-VSSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP-B
 
Additional Resources
Standard Package ? 1
Other Names BD63801EFV-E2CT

19:33:44 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.47000 4.47
10 3.99100 39.91
25 3.59200 89.80
100 3.27280 327.28
250 2.95352 738.38
500 2.65020 1,325.10
1,000 2.23510 2,235.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD63801EFV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.06150
  • Digi-Reel® ? : BD63801EFV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,652 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback