Add To Favorites
Product Overview
Digi-Key Part Number BD6211HFPCT-ND
Quantity Available 3,302
Can ship immediately
Manufacturer

Manufacturer Part Number

BD6211HFP-TR

Description IC MOTOR DRIVER PAR HRP7
Expanded Description Motor Driver Power MOSFET On/Off HRP7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD621x Tech Note
Featured Product H-Bridge Driver IC
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface On/Off
Technology Power MOSFET
Step Resolution -
Applications Media Player
Current - Output 1A
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 3 V ~ 5.5 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package HRP7
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD6211HFP-CT
BD6211HFP-CT-ND
BD6211HFPCT

20:15:41 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 2.78
10 2.51500 25.15
25 2.24560 56.14
100 2.02090 202.09
250 1.79632 449.08
500 1.57178 785.89
1,000 1.30233 1,302.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6211HFPTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.17720
  • Digi-Reel® ? : BD6211HFPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,302 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback