Add To Favorites
Product Overview
Digi-Key Part Number BD60HC0MEFJ-ME2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BD60HC0MEFJ-ME2

Description IC REG LDO 6V 1A 8HTSOP
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 6V 1A 8-HTSOP-J
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BDxxHC0MEFJ-M
Design Resources Development Tool Selector
Online Catalog > 5V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 6V
Current - Output 1A
Voltage - Dropout (Typical) 0.6V @ 1A
Number of Regulators 1
Voltage - Input Up to 8V
Current - Limit (Min) -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
Additional Resources
Standard Package ? 1
Other Names BD60HC0MEFJ-ME2CT

10:39:22 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.14300 11.43
25 1.03240 25.81
100 0.90340 90.34
250 0.79280 198.20
500 0.70060 350.30
1,000 0.55311 553.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD60HC0MEFJ-ME2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.50120
  • Digi-Reel® ? : BD60HC0MEFJ-ME2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback