Add To Favorites
Product Overview
Digi-Key Part Number BD5243GCT-ND
Quantity Available 5,913
Can ship immediately
Manufacturer

Manufacturer Part Number

BD5243G-TR

Description IC DETECTOR VOLT 4.3V ODRN 5SSOP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD52xx(G,FVE), BD52xx(G,FVE) Series
Product Training Modules Semiconductor Voltage Detector ICs
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 4.3V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BD5243GCT

09:56:18 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.43800 4.38
25 0.36880 9.22
100 0.30030 30.03
250 0.24884 62.21
500 0.20592 102.96
1,000 0.15444 154.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD5243GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13745
  • Digi-Reel® ? : BD5243GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,913 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback