Add To Favorites
Product Overview
Digi-Key Part Number BD5231FVECT-ND
Quantity Available 2,900
Can ship immediately
Manufacturer

Manufacturer Part Number

BD5231FVE-TR

Description IC DETECTOR VOLT 3.1V ODRN 5VSOF
Expanded Description Supervisor Open Drain or Open Collector Channel 5-VSOF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BD52xx(G,FVE), BD52xx(G,FVE) Series
Product Training Modules Semiconductor Voltage Detector ICs
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 3.1V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package 5-VSOF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD5231FVECT

14:43:41 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.45700 4.57
25 0.40000 10.00
100 0.34300 34.30
250 0.29724 74.31
500 0.25152 125.76
1,000 0.19436 194.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD5231FVETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.17205
  • Digi-Reel® ? : BD5231FVEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback