Add To Favorites
Product Overview
Digi-Key Part Number BD49K25G-TLCT-ND
Quantity Available 5,412
Can ship immediately
Manufacturer

Manufacturer Part Number

BD49K25G-TL

Description IC DETECTOR VOLT 2.5V CMOS SSOP3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD48/49xx(G,FVE) Series
Product Training Modules Semiconductor Voltage Detector ICs
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series BD49xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout -
Voltage - Threshold 2.5V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BD49K25G-TLCT

13:50:23 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.36800 3.68
25 0.31000 7.75
100 0.25240 25.24
250 0.20908 52.27
500 0.17304 86.52
1,000 0.12978 129.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD49K25G-TLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.11550
  • Digi-Reel® ? : BD49K25G-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,412 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback