Add To Favorites
Product Overview
Digi-Key Part Number BD4857GCT-ND
Quantity Available 5,804
Can ship immediately
Manufacturer

Manufacturer Part Number

BD4857G-TR

Description IC RESET N-CH OD 5.7V 5SSOP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD48/49xx(G,FVE) Series
Product Training Modules Semiconductor Voltage Detector ICs
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series BD48xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 5.7V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BD4857GCT

01:08:41 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.45200 4.52
25 0.38080 9.52
100 0.31000 31.00
250 0.25688 64.22
500 0.21260 106.30
1,000 0.15944 159.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD4857GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.14190
  • Digi-Reel® ? : BD4857GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,804 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback