Add To Favorites
Product Overview
Digi-Key Part Number BD4833FVECT-ND
Quantity Available 4,703
Can ship immediately
Manufacturer

Manufacturer Part Number

BD4833FVE-TR

Description IC DETECTOR VOLT 3.3V ODRN 5VSOF
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 5-VSOF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD48/49xx(G,FVE) Series
Product Training Modules Semiconductor Voltage Detector ICs
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series BD48xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 3.3V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package 5-VSOF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD4833FVECT

17:16:55 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.43300 4.33
25 0.37840 9.46
100 0.32450 32.45
250 0.28120 70.30
500 0.23794 118.97
1,000 0.18386 183.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD4833FVETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.16275
  • Digi-Reel® ? : BD4833FVEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,703 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback