Add To Favorites
Product Overview
Digi-Key Part Number BD4734GCT-ND
Quantity Available 8,782
Can ship immediately
Manufacturer

Manufacturer Part Number

BD4734G-TR

Description IC RESET CPU BIPOLAR 3.4V 5SSOP
Expanded Description Supervisor Open Drain or Open Collector Channel 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets BD47xxG Series
Product Training Modules Semiconductor Voltage Detector ICs
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series BD47xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 3.4V
Operating Temperature -40°C ~ 75°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BD4734GCT

11:11:48 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.53000 5.30
25 0.46920 11.73
100 0.40880 40.88
250 0.35580 88.95
500 0.30282 151.41
1,000 0.24226 242.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD4734GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.22785
  • Digi-Reel® ? : BD4734GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,782 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback