Add To Favorites
Product Overview
Digi-Key Part Number BD45265GCT-ND
Quantity Available 5,528
Can ship immediately
Manufacturer

Manufacturer Part Number

BD45265G-TR

Description IC RESET OD 2.6V 50MS 5SSOP
Expanded Description Supervisor Open Drain or Open Collector Channel 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BD45zzz, BD46zzz Series
Product Training Modules Semiconductor Voltage Detector ICs
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series BD45xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 45 ms Minimum
Voltage - Threshold 2.6V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD45265GCT

05:53:31 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.63400 6.34
25 0.56200 14.05
100 0.48950 48.95
250 0.42600 106.50
500 0.36256 181.28
1,000 0.29005 290.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD45265GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.25520
  • Digi-Reel® ? : BD45265GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,528 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback