Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BD3805F-E2CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD3805F-E2

Description IC SOUND PROCESSOR SCF 22SOP
Expanded Description Audio Channel 22-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Package / Case 22-SOIC (0.213", 5.40mm Width)
Supplier Device Package 22-SOP
 
Additional Resources
Standard Package ? 1
Other Names BD3805F-E2CT

21:13:37 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.05000 5.05
10 4.50600 45.06
25 4.05560 101.39
100 3.69510 369.51
250 3.33464 833.66
500 2.99216 1,496.08
1,000 2.52350 2,523.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD3805F-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.32750
  • Digi-Reel® ? : BD3805F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback