Add To Favorites
Product Overview
Digi-Key Part Number BD37542FS-E2CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD37542FS-E2

Description IC SOUND PROCESSOR 32SSOP
Expanded Description Audio Audio Tone Processor 3 Channel 32-SSOPA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD37542FS
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Audio Tone Processor
Applications Automotive Audio
Number of Channels 3
Interface -
Voltage - Supply 7 V ~ 9.5 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications -
Package / Case 32-SOP (0.213", 5.40mm Width)
Supplier Device Package 32-SSOPA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD37542FS-E2CT

13:18:36 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.84000 5.84
10 5.21400 52.14
25 4.69280 117.32
100 4.27580 427.58
250 3.85864 964.66
500 3.46234 1,731.17
1,000 2.92005 2,920.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD37542FS-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.69325
  • Digi-Reel® ? : BD37542FS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback