Add To Favorites
Product Overview
Digi-Key Part Number BD37523FS-E2CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD37523FS-E2

Description IC SOUND PROCESSOR 24-SSOP
Expanded Description Audio Audio Tone Processor 5 Channel 24-SSOPA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD37522,23FS
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Audio Tone Processor
Applications Automotive Audio, Consumer Audio
Number of Channels 5
Interface I²C
Voltage - Supply 7 V ~ 9.5 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications -
Package / Case 24-SOP (0.213", 5.40mm Width)
Supplier Device Package 24-SSOPA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD37523FS-E2CT

15:42:45 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.22000 5.22
10 4.66100 46.61
25 4.19480 104.87
100 3.82180 382.18
250 3.44896 862.24
500 3.09474 1,547.37
1,000 2.61002 2,610.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD37523FS-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.40730
  • Digi-Reel® ? : BD37523FS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback