Add To Favorites
Product Overview
Digi-Key Part Number BD37515FS-E2CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD37515FS-E2

Description IC SOUND PROCESSOR 20SSOP
Expanded Description Audio Audio Tone Processor 4 Channel 20-SSOPA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD37513-15FS
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Audio Tone Processor
Applications Automotive Audio, Consumer Audio
Number of Channels 4
Interface I²C
Voltage - Supply 7 V ~ 9.5 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications -
Package / Case 20-SOP (0.213", 5.40mm Width)
Supplier Device Package 20-SSOPA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD37515FS-E2CT

00:28:23 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.02000 5.02
10 4.48100 44.81
25 4.03240 100.81
100 3.67400 367.40
250 3.31556 828.89
500 2.97506 1,487.53
1,000 2.50908 2,509.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD37515FS-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.31420
  • Digi-Reel® ? : BD37515FS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback