Add To Favorites
Product Overview
Digi-Key Part Number BD35390FJ-E2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BD35390FJ-E2

Description IC TERM REG DDR SDRAM 8SOPJ
Expanded Description - Converter, DDR SDRAM Voltage Regulator IC 1 Output 8-SOP-J
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD35390FJ
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, DDR SDRAM
Voltage - Input 2.7 V ~ 5.5 V
Number of Outputs 1
Voltage - Output Adjustable
Operating Temperature -30°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
 
Additional Resources
Standard Package ? 1
Other Names BD35390FJ-E2CT

21:27:06 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 1.35
10 1.19700 11.97
25 1.08160 27.04
100 0.94630 94.63
250 0.83044 207.61
500 0.73388 366.94
1,000 0.57938 579.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD35390FJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.52500
  • Digi-Reel® ? : BD35390FJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback