Add To Favorites
Product Overview
Digi-Key Part Number BD3533FVMCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD3533FVM-TR

Description IC REG TERM DDR-SDRAM 1A 8MSOP
Expanded Description - Converter, DDR Voltage Regulator IC 1 Output 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD3533(F,FVM,HFN)
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, DDR
Voltage - Input 2.7 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 0.75 V ~ 1.25 V
Operating Temperature -20°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names BD3533FVMCT

11:59:09 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 3.09
10 2.78900 27.89
25 2.49000 62.25
100 2.24100 224.10
250 1.99204 498.01
500 1.74302 871.51
1,000 1.44421 1,444.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD3533FVMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.30545
  • Digi-Reel® ? : BD3533FVMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback