Add To Favorites
Product Overview
Digi-Key Part Number BD35269HFN-TRCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD35269HFN-TR

Description IC REG LDO 1.2V 1A 8HSON
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 1A 8-HSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD35269HFN
Design Resources Development Tool Selector
Online Catalog < 1.7V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 1A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 1.5 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -10°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-UDFN Exposed Pad
Supplier Device Package 8-HSON
 
Additional Resources
Standard Package ? 1
Other Names BD35269HFN-TRCT

22:54:41 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 0.97400 9.74
25 0.87960 21.99
100 0.76970 76.97
250 0.67544 168.86
500 0.59688 298.44
1,000 0.47123 471.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD35269HFN-TRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.42700
  • Digi-Reel® ? : BD35269HFN-TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback