Add To Favorites
Product Overview
Digi-Key Part Number BD34700FV-E2CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD34700FV-E2

Description IC SOUND PROCESSOR 4CH 40SSOP
Expanded Description Audio Audio Signal Processor 4 Channel 40-SSOPB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD34700FV
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Audio Signal Processor
Applications Consumer Audio
Number of Channels 4
Interface Serial
Voltage - Supply 6.5 V ~ 7.5 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications -
Package / Case 40-SSOP (0.213", 5.40mm Width)
Supplier Device Package 40-SSOPB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD34700FV-E2CT

12:28:05 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.10000 4.10
10 3.65700 36.57
25 3.29080 82.27
100 2.99830 299.83
250 2.70580 676.45
500 2.42792 1,213.96
1,000 2.04764 2,047.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD34700FV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.88860
  • Digi-Reel® ? : BD34700FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback