Add To Favorites
Product Overview
Digi-Key Part Number BD3465FV-E2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BD3465FV-E2

Description IC VOLUME AMP GP 20SSOP-B
Expanded Description Audio Volume Control 6 Channel 20-SSOP-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD3460-61FS/64-65FV
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Volume Control
Applications Automotive Audio, Consumer Audio
Number of Channels 6
Interface I²C
Voltage - Supply 7 V ~ 9.5 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications -109dB
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD3465FV-E2CT

20:54:39 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.18000 6.18
10 5.51700 55.17
25 4.96520 124.13
100 4.52390 452.39
250 4.08256 1,020.64
500 3.66326 1,831.63
1,000 3.08949 3,089.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD3465FV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.84952
  • Digi-Reel® ? : BD3465FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback