Add To Favorites
Product Overview
Digi-Key Part Number BD3464FV-E2CT-ND
Quantity Available 2,495
Can ship immediately
Manufacturer

Manufacturer Part Number

BD3464FV-E2

Description IC VOLUME AMP GP 20SSOP-B
Expanded Description Audio Volume Control 6 Channel 20-SSOP-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD3460-61FS/64-65FV
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Volume Control
Applications Automotive Audio, Consumer Audio
Number of Channels 6
Interface I²C
Voltage - Supply 7 V ~ 9.5 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications -109dB
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD3464FV-E2CT

09:22:09 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.81000 4.81
10 4.29400 42.94
25 3.86440 96.61
100 3.52090 352.09
250 3.17744 794.36
500 2.85110 1,425.55
1,000 2.40454 2,404.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD3464FV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 2.21778
  • Digi-Reel® ? : BD3464FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,495 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback