Add To Favorites
Product Overview
Digi-Key Part Number BD3401KS2-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD3401KS2

Description IC SOUND PROCESSOR 64SQFP
Expanded Description Audio Audio Signal Processor 2 Channel 64-SQFP-T (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BD3401KS2, BD3402KS2
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tray ?
Part Status Active
Function Audio Signal Processor
Applications Pre-Amplifier
Number of Channels 2
Interface 2-Wire Serial
Voltage - Supply 8 V ~ 9.5 V
Operating Temperature -25°C ~ 75°C (TA)
Specifications -
Package / Case 64-LQFP
Supplier Device Package 64-SQFP-T (12x12)
 
Additional Resources
Standard Package ? 1
Other Names BD3401KS2CT
BD3401KS2CT-ND

15:26:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.93000 5.93
10 5.32500 53.25
100 4.36310 436.31
500 3.71426 1,857.13
1,000 3.13250 3,132.50
2,500 2.97588 7,439.69
5,000 2.86400 14,320.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback