Add To Favorites
Product Overview
Digi-Key Part Number BD30IA5WEFJ-E2CT-ND
Quantity Available 4,121
Can ship immediately
Manufacturer

Manufacturer Part Number

BD30IA5WEFJ-E2

Description IC REG LDO 3V 0.5A 8HTSOP-J
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3V 500mA 8-HTSOP-J
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BDxxIA5WEFJ
Product Training Modules Standard LDO Regulator ICs
Design Resources Development Tool Selector
Online Catalog 2.75V to 3V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 500mA
Voltage - Dropout (Typical) 0.4V @ 500mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD30IA5WEFJ-E2CT

21:55:27 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.56900 5.69
25 0.49760 12.44
100 0.42640 42.64
250 0.36956 92.39
500 0.31270 156.35
1,000 0.24164 241.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD30IA5WEFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.21390
  • Digi-Reel® ? : BD30IA5WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,121 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback