Add To Favorites
Product Overview
Digi-Key Part Number BD30GC0WEFJ-E2CT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD30GC0WEFJ-E2

Description IC REG LDO 3V 1A 8HTSOP-J
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3V 1A 8-HTSOP-J
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BDxxGC0WEFJ Datasheet
Product Training Modules Standard LDO Regulator ICs
Design Resources Development Tool Selector
Online Catalog 2.75V to 3V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 1A
Voltage - Dropout (Typical) 0.6V @ 1A
Number of Regulators 1
Voltage - Input 4.5 V ~ 14 V
Current - Limit (Min) -
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
For Use With
Additional Resources
Standard Package ? 1
Other Names BD30GC0WEFJ-E2CT

22:59:24 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.73900 7.39
25 0.65440 16.36
100 0.57010 57.01
250 0.49620 124.05
500 0.42230 211.15
1,000 0.33784 337.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD30GC0WEFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.29725
  • Digi-Reel® ? : BD30GC0WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback