Add To Favorites
Product Overview
Digi-Key Part Number BD30FC0WEFJ-E2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BD30FC0WEFJ-E2

Description IC REG LDO 3V 1A 8HTSOP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3V 1A 8-HTSOP-J
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BDxxFC0WEFJ Series
Design Resources Development Tool Selector
Online Catalog 2.75V to 3V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 1A
Voltage - Dropout (Typical) 0.3V @ 500mA
Number of Regulators 1
Voltage - Input 4 V ~ 26.5 V
Current - Limit (Min) -
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
Additional Resources
Standard Package ? 1
Other Names BD30FC0WEFJ-E2CT

14:00:22 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.99000 9.90
25 0.89400 22.35
100 0.78230 78.23
250 0.68648 171.62
500 0.60668 303.34
1,000 0.47895 478.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD30FC0WEFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.43400
  • Digi-Reel® ? : BD30FC0WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback